Eaton FWJ-500A technical specifications.
| Approvals | CE, UR |
| Current | 500A |
| Current Rating | 500A |
| Diameter | 2.25inch |
| Fuse Size | 2.5 X 3.465in |
| Length | 7.201inch |
| Max Power Dissipation | 95W |
| Max Voltage Rating (AC) | 1kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-500A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
