
This 35A fuse is rated for 750V DC and has a diameter of 20.5mm. It is packaged in bulk and is RoHS compliant. The fuse is mounted using a holder and has a length of 5.748 inches.
Eaton FWK-35A25F technical specifications.
| Current | 35A |
| Current Rating | 35A |
| Diameter | 20.5mm |
| Length | 5.748inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWK |
| DC Rated Voltage | 750V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWK-35A25F to view detailed technical specifications.
No datasheet is available for this part.