Eaton FWK-40A25F technical specifications.
| Approvals | CE |
| Current | 40A |
| Current Rating | 40A |
| Diameter | 20.5mm |
| Length | 5.75inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWK |
| Type | Electrical |
| DC Rated Voltage | 750V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWK-40A25F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.