Eaton FWL-25A20FI technical specifications.
| Approvals | CE |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 20.5mm |
| Length | 5inch |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWL |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1kV |
| Weight | 3.408oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWL-25A20FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.