Eaton FWP-1000 technical specifications.
| Approvals | UR |
| Current Rating | 1kA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 6.75lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
