Eaton FWP-100A22FI technical specifications.
| Approvals | UR |
| Current | 100A |
| Current Rating | 100A |
| Diameter | 22.2mm |
| Length | 2.283inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWP |
| Termination | Clip |
| Type | Electrical |
| DC Rated Voltage | 500V |
| Weight | 2.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-100A22FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.