Eaton FWP-100B technical specifications.
| Approvals | CE, UR |
| Current Rating | 100A |
| Diameter | 0.95inch |
| Fuse Size | 0.947 X 2.594in |
| Length | 65.89mm |
| Max Power Dissipation | 27W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 27W |
| Radiation Hardening | No |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 4.8oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FWP-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
