Eaton FWP-1200A technical specifications.
| Approvals | CE, UR |
| Current | 1.2kA |
| Current Rating | 1.2kA |
| Length | 10.844inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 12.8lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-1200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
