Eaton FWP-125A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 125A |
| Current Rating | 125A |
| Fuse Size | 1.5 X 2.84in |
| Lead Free | Lead Free |
| Length | 2.84inch |
| Max Power Dissipation | 28W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Carton |
| Power Dissipation | 28W |
| RoHS Compliant | Yes |
| Series | FWP |
| Size | 129.29mm |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
