Eaton FWP-175 technical specifications.
| Approvals | UR |
| Body Diameter | 38.1mm |
| Body Height | 72.14mm |
| Current Rating | 175A |
| Diameter | 1.5inch |
| Length | 5inch |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWP |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 9.392001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.