Eaton FWP-25A14Fa technical specifications.
| Current Rating | 25A |
| Type | Miniature |
| Voltage Rating | 700V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Typical Melting I2t | 46.5(Min)A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton FWP-25A14Fa to view detailed technical specifications.
No datasheet is available for this part.