Eaton FWP-25A22F technical specifications.
| Approvals | CE, UR |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 22.2mm |
| Fuse Size | 22 x 58mm |
| Length | 2.283inch |
| Max Power Dissipation | 5.6W |
| Max Voltage Rating (AC) | 700V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWP |
| Termination | Clip |
| Type | Electrical |
| DC Rated Voltage | 500V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-25A22F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.