Eaton FWP-25A22FI technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 25A |
| Diameter | 22.2mm |
| Length | 58mm |
| Max Voltage Rating (AC) | 700V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FWP |
| Termination | Clip |
| Type | Electrical |
| DC Rated Voltage | 500V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FWP-25A22FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.