Eaton FWP-300A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 300A |
| Current Rating | 300A |
| Diameter | 2inch |
| Fuse Size | 2 X 2.84in |
| Lead Free | Lead Free |
| Length | 5.09inch |
| Max Power Dissipation | 58W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 58W |
| RoHS Compliant | Yes |
| Series | FWP |
| Size | 129.29mm |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 1.05lb |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
