Eaton FWP-30A14F technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Diameter | 14.3mm |
| Fuse Current | 30A |
| Fuse Size | 14 x 51mm |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Power Dissipation | 9W |
| Max Voltage Rating (AC) | 700V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 9W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWP |
| Size | 50.8mm |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-30A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.