Eaton FWP-350A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 350A |
| Current Rating | 350A |
| Diameter | 2inch |
| Fuse Size | 50.8 X 72.14mm |
| Length | 5.09inch |
| Max Power Dissipation | 65W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
