Eaton FWP-35B technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 35A |
| Diameter | 14.3mm |
| Length | 2.75inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWP-35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
