
The Eaton FWP-400A is a 400A bolt mount electrical fuse rated for 700V DC and AC with a maximum power dissipation of 78W. It is available in bulk packaging and is compliant with RoHS regulations. The fuse measures 5.09 inches in length and has a diameter of 2 inches, with a weight of 1.1 pounds. It has approvals from CSA, CE, and UR, making it suitable for various applications.
Eaton FWP-400A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 400A |
| Current Rating | 400A |
| Diameter | 2inch |
| Fuse Size | 2 X 2.84in |
| Length | 5.09inch |
| Max Power Dissipation | 78W |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 78W |
| RoHS Compliant | Yes |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-400A to view detailed technical specifications.
No datasheet is available for this part.