Eaton FWP-40B technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 40A |
| Diameter | 0.81inch |
| Fuse Size | 0.813 X 2.75in |
| Length | 2.75inch |
| Max Power Dissipation | 12W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Carton |
| Power Dissipation | 12W |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 3.84oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWP-40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
