Eaton FWP-4A14F technical specifications.
| Current | 4A |
| Current Rating | 4A |
| Diameter | 14.3mm |
| Length | 2inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWP |
| Termination | Clip |
| Type | Electrical |
| Weight | 0.88oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-4A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.