Eaton FWP-5B technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 5A |
| Diameter | 14.3mm |
| Length | 1.855inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 0.896oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWP-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.