Eaton FWP-600A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 600A |
| Current Rating | 600A |
| Diameter | 2.5inch |
| Fuse Size | 2.5 X 2.84in |
| Length | 7.09inch |
| Max Power Dissipation | 122W |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 122W |
| RoHS Compliant | Yes |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 2.25lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
