
Electrical fuse, 63A, 700VAC, 500VDC, with a 200kA interrupting rating. Features a 58mm length and 22.2mm diameter, designed for inline or holder mounting with clip termination. This RoHS compliant component offers 11W maximum power dissipation and holds CE and UR approvals.
Eaton FWP-63A22F technical specifications.
| Approvals | CE, UR |
| Current | 63A |
| Current Rating | 63A |
| Diameter | 22.2mm |
| Fuse Current | 63A |
| Fuse Size | 22 x 58mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Power Dissipation | 11W |
| Max Voltage Rating (AC) | 700V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 11W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FWP |
| Size | 58mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 500V |
| Weight | 1.76oz |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-63A22F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
