
Eaton FWP-6A14F technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Diameter | 14.3mm |
| Length | 2inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWP |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 800V |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-6A14F to view detailed technical specifications.
No datasheet is available for this part.
