Eaton FWP-80A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 80A |
| Current Rating | 80A |
| Diameter | 0.95inch |
| Length | 4.41inch |
| Package Quantity | 5 |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-80A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
