Eaton FWP-90B technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 90A |
| Diameter | 0.95inch |
| Length | 2.594inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 500V |
| Weight | 5.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWP-90B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
