Eaton FWS-100 technical specifications.
| Current Rating | 100A |
| Diameter | 20.5mm |
| Length | 127mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWS_20F |
| Termination | Clip |
| Voltage Rating (AC) | 1.4kV |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWS-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.