Eaton FWS-12A20FI technical specifications.
| Approvals | CE |
| Current | 12A |
| Current Rating | 12A |
| Diameter | 20.5mm |
| Length | 5inch |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1.4kV |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWS-12A20FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.