Eaton FWX-10A14F technical specifications.
| Approvals | UR, UL, CSA, CE |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 14.3mm |
| Fuse Size | 14 x 51mm |
| Length | 50.8mm |
| Max Power Dissipation | 3.4W |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 3.4W |
| RoHS Compliant | Yes |
| Series | FWX |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-10A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.