Eaton FWX-1600AH technical specifications.
| Approvals | CSA, CE, UR |
| Current | 1.6kA |
| Current Rating | 1.6kA |
| Length | 2.59inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWX |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-1600AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.