Eaton FWX-200A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 200A |
| Current Rating | 200A |
| Diameter | 1.22inch |
| Fuse Size | 3.13 X 1.22in |
| Length | 3.13inch |
| Max Power Dissipation | 22W |
| Max Voltage Rating (AC) | 250V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWX |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.12oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
