Eaton FWX-40A technical specifications.
| Approvals | CSA, CE, UR |
| Body Diameter | 20.57mm |
| Body Height | 40.39mm |
| Current | 40A |
| Current Rating | 40A |
| Diameter | 0.81inch |
| Fuse Size | 3.19 X 0.81in |
| Length | 3.19inch |
| Max Power Dissipation | 5.2W |
| Max Voltage Rating (AC) | 250V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 5.2W |
| RoHS Compliant | Yes |
| Series | FWX |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
