Eaton FWX-600A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 600A |
| Current Rating | 600A |
| Diameter | 1.5inch |
| Fuse Size | 38.1 X 40.38mm |
| Length | 3.84inch |
| Max Power Dissipation | 62W |
| Max Voltage Rating (AC) | 250V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWX |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 8.496001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.