
60A, 250V bolt-mount electrical fuse with UL, CSA, and CE approvals. Features a 20.57mm body diameter and 40.39mm height, with a 60A current rating and 8.1W power dissipation. This lead-free, RoHS-compliant fuse is designed for general circuit protection applications.
Eaton FWX-60A technical specifications.
| Approvals | CSA, CE, UR |
| Body Diameter | 20.57mm |
| Body Height | 40.39mm |
| Current | 60A |
| Current Rating | 60A |
| Diameter | 0.81inch |
| Fuse Current | 60A |
| Fuse Size | 14 x 51mm |
| Lead Free | Lead Free |
| Length | 3.19inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 8.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWX |
| Size | 81.03mm |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.6oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
