Eaton G30060-2CR technical specifications.
| Approvals | UL, CSA |
| Body Material | Phenolic |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 60A |
| Depth | 45.21mm |
| Illumination Type | Illuminated |
| Length | 107.95mm |
| Material | Phenolic |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lug |
| Voltage | 480V |
| Voltage Rating | 480V |
| DC Rated Voltage | 480V |
| Weight | 5.6oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton G30060-2CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
