Eaton GBB-17-1/2-R technical specifications.
| Approvals | CSA, UR |
| Current Rating | 17.5A |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton GBB-17-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.