Eaton GC812-1 technical specifications.
| Type | LED Lamp Fixture |
| Lens Type | Opal Acrylic |
| Lamp Type | Fluorescent |
| Number of Lamps | 1 |
| Lamp Size | T8 |
Download the complete datasheet for Eaton GC812-1 to view detailed technical specifications.
No datasheet is available for this part.