
Eaton GD3015 technical specifications.
| Actuator Type | Toggle |
| Number of Poles | 3 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GD3015 to view detailed technical specifications.
No datasheet is available for this part.