Eaton GDA-3.15A technical specifications.
| Body Material | Ceramic |
| Current Rating | 3.15A |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GDA |
| Termination | Clip |
| DC Rated Voltage | 250V |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GDA-3.15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
