Eaton GDA-500MA technical specifications.
| Body Material | Ceramic |
| Current Rating | 500mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GDA-500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.