Eaton GDA-63MA technical specifications.
| Approvals | UR, CCC, SEMKO |
| Current Rating | 63mA |
| DC Cold Resistance | 39R |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Series | GDA |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GDA-63MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.