Eaton GDB-1-6A technical specifications.
| Approvals | VDE, BSI, IMQ |
| Body Material | Glass |
| Current Rating | 1.6A |
| Diameter | 5.2mm |
| Length | 20mm |
| Material | Glass |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 66mR |
| Series | GDB |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.112oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GDB-1-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
