Eaton GDB-6-3A technical specifications.
| Body Material | Glass |
| Current Rating | 6.3A |
| Diameter | 5.2mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GDB-6-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.