Eaton GDB-8A technical specifications.
| Current Rating | 8A |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GDB-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
