Eaton GDC-4 technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 4A |
| Diameter | 5mm |
| Fuse Current | 4A |
| Length | 20mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GDC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GDC-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
