Eaton GFA-1/4 technical specifications.
| Approvals | CSA, UR |
| Package/Case | Axial |
| Current Rating | 250mA |
| Fuse Size | 3.7 X 7.6mm |
| Length | 7.6mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GFA |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GFA-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.