Eaton GFA-2/10 technical specifications.
| Package/Case | Axial |
| Current Rating | 200mA |
| Fuse Size | 3.7 X 7.6mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton GFA-2/10 to view detailed technical specifications.
No datasheet is available for this part.