Eaton GHB1020 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 577mV |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GHB1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
