Eaton GHB2015 technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GHB2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
