Eaton GHB3030 technical specifications.
| Actuator Type | Toggle |
| Package/Case | 125 |
| Current Rating | 30A |
| Number of Poles | 3 |
| Voltage Rating (AC) | 577mV |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Eaton GHB3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
